
FCSL110R030DER | |
|---|---|
DigiKey Part Number | 273-FCSL110R030DERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL110R030DER |
Description | RES 0.03 OHM 0.5% 5W 4320 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R030DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13696 € | 1.136,96 € |
| 2.000 | 1,06469 € | 2.129,38 € |
| 3.000 | 1,02757 € | 3.082,71 € |
| 5.000 | 0,98560 € | 4.928,00 € |
| 7.000 | 0,96059 € | 6.724,13 € |
| Unit Price without VAT: | 1,13696 € |
|---|---|
| Unit Price with VAT: | 1,35298 € |

