25 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL110R025DER

DigiKey Part Number
FCSL110R025DERTR-ND - Tape & Reel (TR)
FCSL110R025DERCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCSL110R025DER
Description
RES 0.025 OHM 0.5% 5W 4320
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL110R025DER Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Wide 4320 (11050 Metric), 2043
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,16487 €4.659,48 €
Unit Price without VAT:1,16487 €
Unit Price with VAT:1,38620 €