
FCSL110R005DER | |
|---|---|
DigiKey Part Number | 273-FCSL110R005DERTR-ND - Tape & Reel (TR) 273-FCSL110R005DERCT-ND - Cut Tape (CT) 273-FCSL110R005DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R005DER |
Description | RES 0.005 OHM 0.5% 5W 4320 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R005DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,77800 € | 44,45 € |
| 50 | 1,60820 € | 80,41 € |
| 100 | 1,46390 € | 146,39 € |
| 250 | 1,30580 € | 326,45 € |
| 500 | 1,20684 € | 603,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12282 € | 1.122,82 € |
| 2.000 | 1,05145 € | 2.102,90 € |
| 3.000 | 1,01479 € | 3.044,37 € |
| 5.000 | 0,97334 € | 4.866,70 € |
| 7.000 | 0,94865 € | 6.640,55 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

