


FC4TR100DER | |
|---|---|
DigiKey Part Number | 273-FC4TR100DERTR-ND - Tape & Reel (TR) 273-FC4TR100DERCT-ND - Cut Tape (CT) 273-FC4TR100DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR100DER |
Description | RES 0.1 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR100DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,35544 € | 88,86 € |
| 500 | 0,32416 € | 162,08 € |
| 1.000 | 0,29758 € | 297,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25027 € | 1.251,35 € |
| 10.000 | 0,23482 € | 2.348,20 € |
| 15.000 | 0,22688 € | 3.403,20 € |
| 25.000 | 0,21790 € | 5.447,50 € |
| 35.000 | 0,21510 € | 7.528,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

