


FC4TR100DER | |
|---|---|
DigiKey Part Number | 273-FC4TR100DERTR-ND - Tape & Reel (TR) 273-FC4TR100DERCT-ND - Cut Tape (CT) 273-FC4TR100DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR100DER |
Description | RES 0.1 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR100DER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,35100 € | 87,75 € |
| 500 | 0,32012 € | 160,06 € |
| 1.000 | 0,29388 € | 293,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24716 € | 1.235,80 € |
| 10.000 | 0,23190 € | 2.319,00 € |
| 15.000 | 0,22406 € | 3.360,90 € |
| 25.000 | 0,21519 € | 5.379,75 € |
| 35.000 | 0,21242 € | 7.434,70 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

