


FC4TR050FER | |
|---|---|
DigiKey Part Number | 273-FC4TR050FERTR-ND - Tape & Reel (TR) 273-FC4TR050FERCT-ND - Cut Tape (CT) 273-FC4TR050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR050FER |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR050FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,34830 € | 34,83 € |
| 250 | 0,30480 € | 76,20 € |
| 500 | 0,27760 € | 138,80 € |
| 1.000 | 0,25446 € | 254,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21329 € | 1.066,45 € |
| 10.000 | 0,19983 € | 1.998,30 € |
| 15.000 | 0,19292 € | 2.893,80 € |
| 25.000 | 0,18511 € | 4.627,75 € |
| 35.000 | 0,18060 € | 6.321,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

