


FC4TR050DER | |
|---|---|
DigiKey Part Number | 273-FC4TR050DERTR-ND - Tape & Reel (TR) 273-FC4TR050DERCT-ND - Cut Tape (CT) 273-FC4TR050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR050DER |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR050DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,35548 € | 88,87 € |
| 500 | 0,32424 € | 162,12 € |
| 1.000 | 0,29765 € | 297,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25033 € | 1.251,65 € |
| 10.000 | 0,23487 € | 2.348,70 € |
| 15.000 | 0,22693 € | 3.403,95 € |
| 25.000 | 0,21795 € | 5.448,75 € |
| 35.000 | 0,21515 € | 7.530,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

