FC4T Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC4T Series_View 1
FC4T Series_View 2

FC4TR010FER

DigiKey Part Number
273-FC4TR010FERTR-ND - Tape & Reel (TR)
273-FC4TR010FERCT-ND - Cut Tape (CT)
273-FC4TR010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4TR010FER
Description
RES 0.01 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4TR010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,49100 €4,91 €
250,41960 €10,49 €
500,37460 €18,73 €
1000,33600 €33,60 €
2500,29388 €73,47 €
5000,26748 €133,74 €
1.0000,24506 €245,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20515 €1.025,75 €
10.0000,19211 €1.921,10 €
15.0000,18541 €2.781,15 €
25.0000,17784 €4.446,00 €
35.0000,17332 €6.066,20 €
50.0000,17274 €8.637,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €