
FC4TR010DER | |
|---|---|
DigiKey Part Number | 2485-FC4TR010DERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4TR010DER |
Description | RES 0.01 OHM 0.5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |

