20 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L90R020FER

DigiKey Part Number
FC4L90R020FERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC4L90R020FER
Description
CURRENT SENSE CHIP 1% 0.020 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L90R020FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3518 (9045 Metric), 1835
Supplier Device Package
Size / Dimension
0.177" L x 0.354" W (4.50mm x 9.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,72965 €2.918,60 €
Unit Price without VAT:0,72965 €
Unit Price with VAT:0,86828 €