
FC4L90R010FER | |
|---|---|
DigiKey Part Number | 273-FC4L90R010FERTR-ND - Tape & Reel (TR) 273-FC4L90R010FERCT-ND - Cut Tape (CT) 273-FC4L90R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L90R010FER |
Description | CURRENT SENSE CHIP 1% 0.010 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L90R010FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3518 (9045 Metric), 1835 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.354" W (4.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,27920 € | 31,98 € |
| 50 | 1,15340 € | 57,67 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,92924 € | 232,31 € |
| 500 | 0,85588 € | 427,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79357 € | 793,57 € |
| 2.000 | 0,74064 € | 1.481,28 € |
| 3.000 | 0,71345 € | 2.140,35 € |
| 5.000 | 0,68270 € | 3.413,50 € |
| 7.000 | 0,66438 € | 4.650,66 € |
| 10.000 | 0,64649 € | 6.464,90 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

