
FC4L90R005FER | |
|---|---|
DigiKey Part Number | 273-FC4L90R005FERTR-ND - Tape & Reel (TR) 273-FC4L90R005FERCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC4L90R005FER |
Description | CURRENT SENSE CHIP 1% 0.005 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L90R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.354" W (4.50mm x 9.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,33840 € | 33,46 € |
| 50 | 1,20720 € | 60,36 € |
| 100 | 1,09560 € | 109,56 € |
| 250 | 0,97332 € | 243,33 € |
| 500 | 0,89678 € | 448,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83177 € | 831,77 € |
| 2.000 | 0,77655 € | 1.553,10 € |
| 3.000 | 0,74818 € | 2.244,54 € |
| 5.000 | 0,71611 € | 3.580,55 € |
| 7.000 | 0,69700 € | 4.879,00 € |
| 10.000 | 0,67834 € | 6.783,40 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

