
FC4L90R003FER | |
|---|---|
DigiKey Part Number | FC4L90R003FERTR-ND - Tape & Reel (TR) FC4L90R003FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L90R003FER |
Description | CURRENT SENSE CHIP 1% 0.003 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L90R003FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case Wide 3518 (9045 Metric), 1835 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.354" W (4.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72058 € | 2.882,32 € |
| Unit Price without VAT: | 0,72058 € |
|---|---|
| Unit Price with VAT: | 0,85749 € |

