
FC4L90R001GER | |
|---|---|
DigiKey Part Number | FC4L90R001GERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L90R001GER |
Description | CURRENT SENSE CHIP 2% 0.001 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L90R001GER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.354" W (4.50mm x 9.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,79337 € | 3.173,48 € |
| Unit Price without VAT: | 0,79337 € |
|---|---|
| Unit Price with VAT: | 0,94411 € |

