
FC4L76R025FER | |
|---|---|
DigiKey Part Number | 273-FC4L76R025FERTR-ND - Tape & Reel (TR) 273-FC4L76R025FERCT-ND - Cut Tape (CT) 273-FC4L76R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L76R025FER |
Description | CURRENT SENSE CHIP 1% 0.025 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L76R025FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,10360 € | 27,59 € |
| 50 | 0,99340 € | 49,67 € |
| 100 | 0,90000 € | 90,00 € |
| 250 | 0,79752 € | 199,38 € |
| 500 | 0,73342 € | 366,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67898 € | 678,98 € |
| 2.000 | 0,63272 € | 1.265,44 € |
| 3.000 | 0,60896 € | 1.826,88 € |
| 5.000 | 0,58209 € | 2.910,45 € |
| 7.000 | 0,56608 € | 3.962,56 € |
| 10.000 | 0,55044 € | 5.504,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

