20 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L76R020FER

DigiKey Part Number
273-FC4L76R020FERTR-ND - Tape & Reel (TR)
273-FC4L76R020FERCT-ND - Cut Tape (CT)
273-FC4L76R020FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L76R020FER
Description
CURRENT SENSE CHIP 1% 0.020 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L76R020FER Models
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
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,29500 €12,95 €
251,11760 €27,94 €
501,00580 €50,29 €
1000,91130 €91,13 €
2500,80756 €201,89 €
5000,74266 €371,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68752 €687,52 €
2.0000,64068 €1.281,36 €
3.0000,61663 €1.849,89 €
5.0000,58942 €2.947,10 €
7.0000,57321 €4.012,47 €
10.0000,55737 €5.573,70 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €