
FC4L76R015FER | |
|---|---|
DigiKey Part Number | FC4L76R015FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L76R015FER |
Description | CURRENT SENSE CHIP 1% 0.015 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L76R015FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 3015 (7638 Metric), 1530 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67285 € | 2.691,40 € |
| Unit Price without VAT: | 0,67285 € |
|---|---|
| Unit Price with VAT: | 0,80069 € |

