
FC4L76R003FER | |
|---|---|
DigiKey Part Number | FC4L76R003FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L76R003FER |
Description | CURRENT SENSE CHIP 1% 0.003 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L76R003FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60090 € | 2.403,60 € |
| Unit Price without VAT: | 0,60090 € |
|---|---|
| Unit Price with VAT: | 0,71507 € |

