
FC4L76R001GER | |
|---|---|
DigiKey Part Number | 273-FC4L76R001GERTR-ND - Tape & Reel (TR) 273-FC4L76R001GERCT-ND - Cut Tape (CT) 273-FC4L76R001GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L76R001GER |
Description | CURRENT SENSE CHIP 2% 0.001 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L76R001GER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,19160 € | 29,79 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 0,97330 € | 97,33 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,79438 € | 397,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73590 € | 735,90 € |
| 2.000 | 0,68622 € | 1.372,44 € |
| 3.000 | 0,66071 € | 1.982,13 € |
| 5.000 | 0,63185 € | 3.159,25 € |
| 7.000 | 0,61466 € | 4.302,62 € |
| 10.000 | 0,59786 € | 5.978,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

