
FC4L64R020DER | |
|---|---|
DigiKey Part Number | FC4L64R020DER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L64R020DER |
Description | RES 0.02 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R020DER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,99472 € | 3.978,88 € |
| Unit Price without VAT: | 0,99472 € |
|---|---|
| Unit Price with VAT: | 1,18372 € |

