
FC4L32R030FER | |
|---|---|
DigiKey Part Number | 2485-FC4L32R030FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L32R030FER |
Description | RES 0.03 OHM 1% 1W 0612 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |

