
FC4L32R025FER | |
|---|---|
DigiKey Part Number | 273-FC4L32R025FERTR-ND - Tape & Reel (TR) 273-FC4L32R025FERCT-ND - Cut Tape (CT) 273-FC4L32R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L32R025FER |
Description | RES 0.025 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L32R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,60810 € | 60,81 € |
| 250 | 0,53604 € | 134,01 € |
| 500 | 0,49090 € | 245,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45256 € | 452,56 € |
| 2.000 | 0,41998 € | 839,96 € |
| 3.000 | 0,40325 € | 1.209,75 € |
| 5.000 | 0,38432 € | 1.921,60 € |
| 7.000 | 0,37304 € | 2.611,28 € |
| 10.000 | 0,36203 € | 3.620,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

