
FC4L16R015FER | |
|---|---|
DigiKey Part Number | FC4L16R015FER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L16R015FER |
Description | RES 0.015 OHM 1/4W 0603 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L16R015FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40120 € | 2.006,00 € |
| Unit Price without VAT: | 0,40120 € |
|---|---|
| Unit Price with VAT: | 0,47743 € |

