
FC4L110R025FER | |
|---|---|
DigiKey Part Number | 273-FC4L110R025FERTR-ND - Tape & Reel (TR) 273-FC4L110R025FERCT-ND - Cut Tape (CT) 273-FC4L110R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L110R025FER |
Description | RES 0.025 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,37920 € | 59,48 € |
| 50 | 2,15800 € | 107,90 € |
| 100 | 1,96990 € | 196,99 € |
| 250 | 1,76388 € | 440,97 € |
| 500 | 1,63500 € | 817,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52553 € | 1.525,53 € |
| 2.000 | 1,43255 € | 2.865,10 € |
| 3.000 | 1,38480 € | 4.154,40 € |
| 5.000 | 1,33080 € | 6.654,00 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

