
FC4L110R015DER | |
|---|---|
DigiKey Part Number | FC4L110R015DER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4L110R015DER |
Description | RES 0.015 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R015DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,69666 € | 6.786,64 € |
| Unit Price without VAT: | 1,69666 € |
|---|---|
| Unit Price with VAT: | 2,01903 € |

