10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L110R010FER

DigiKey Part Number
273-FC4L110R010FERTR-ND - Tape & Reel (TR)
273-FC4L110R010FERCT-ND - Cut Tape (CT)
273-FC4L110R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L110R010FER
Description
RES 0.01 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L110R010FER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 4320 (11050 Metric), 2043
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCSL110R010FEROhmite446273-FCSL110R010FERCT-ND2,88000 €Direct
In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,69800 €26,98 €
252,35000 €58,75 €
502,13120 €106,56 €
1001,94540 €194,54 €
2501,74196 €435,49 €
5001,61468 €807,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,50656 €1.506,56 €
2.0001,41474 €2.829,48 €
3.0001,36758 €4.102,74 €
5.0001,31426 €6.571,30 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €