
FC4L110R010FER | |
|---|---|
DigiKey Part Number | 273-FC4L110R010FERTR-ND - Tape & Reel (TR) 273-FC4L110R010FERCT-ND - Cut Tape (CT) 273-FC4L110R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L110R010FER |
Description | RES 0.01 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R010FER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCSL110R010FER | Ohmite | 446 | 273-FCSL110R010FERCT-ND | 2,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,35000 € | 58,75 € |
| 50 | 2,13120 € | 106,56 € |
| 100 | 1,94540 € | 194,54 € |
| 250 | 1,74196 € | 435,49 € |
| 500 | 1,61468 € | 807,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50656 € | 1.506,56 € |
| 2.000 | 1,41474 € | 2.829,48 € |
| 3.000 | 1,36758 € | 4.102,74 € |
| 5.000 | 1,31426 € | 6.571,30 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

