
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 10 | 22,33800 € | 223,38 € |
| 25 | 19,99480 € | 499,87 € |
| 50 | 18,52900 € | 926,45 € |
| 100 | 17,28400 € | 1.728,40 € |
| 250 | 15,92140 € | 3.980,35 € |
| 500 | 15,06944 € | 7.534,72 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |


