
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| 10 | 21,06000 € | 210,60 € |
| 25 | 18,83560 € | 470,89 € |
| 50 | 17,44460 € | 872,23 € |
| 100 | 16,26280 € | 1.626,28 € |
| 250 | 14,96928 € | 3.742,32 € |
| 500 | 14,16072 € | 7.080,36 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 34,85510 € |

