Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 3.500" L x 1.000" W (88.90mm x 25.40mm) |
Resistance 25 Ohms | Height - Seated (Max) 0.563" (14.29mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 55W | Package / Case Radial, Flat Oval |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,72000 € | 30,72 € |
| 10 | 22,12400 € | 221,24 € |
| 25 | 19,80200 € | 495,05 € |
| 50 | 18,34940 € | 917,47 € |
| 100 | 17,11560 € | 1.711,56 € |
| 250 | 15,76512 € | 3.941,28 € |
| 500 | 14,92098 € | 7.460,49 € |
| Unit Price without VAT: | 30,72000 € |
|---|---|
| Unit Price with VAT: | 36,55680 € |