1.5 Ohms ±5% 55W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F55J1R5E

DigiKey Part Number
F55J1R5E-ND
Manufacturer
Manufacturer Product Number
F55J1R5E
Description
RES CHAS MNT 1.5 OHM 5% 55W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 55W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
55W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
3.500" L x 1.000" W (88.90mm x 25.40mm)
Height - Seated (Max)
0.563" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,02000 €31,02 €
1022,33800 €223,38 €
2519,99480 €499,87 €
5018,52900 €926,45 €
10017,28400 €1.728,40 €
25015,92140 €3.980,35 €
50015,06944 €7.534,72 €
Manufacturers Standard Package
Unit Price without VAT:31,02000 €
Unit Price with VAT:36,91380 €