10 kOhms ±5% 55W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F55J10K

DigiKey Part Number
2266-F55J10K-ND
Manufacturer
Manufacturer Product Number
F55J10K
Description
RES CHAS MNT 10K OHM 5% 55W
Customer Reference
Detailed Description
10 kOhms ±5% 55W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
3.500" L x 1.000" W (88.90mm x 25.40mm)
Resistance
10 kOhms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
55W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.