
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 3.500" L x 1.000" W (88.90mm x 25.40mm) |
Resistance 10 kOhms | Height - Seated (Max) 0.563" (14.29mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 55W | Package / Case Radial, Flat Oval |
Composition Wirewound |

