2.5 kOhms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J2K5

DigiKey Part Number
2485-F40J2K5-ND
Manufacturer
Manufacturer Product Number
F40J2K5
Description
RES CHAS MNT 2.5K OHM 5% 40W
Customer Reference
Detailed Description
2.5 kOhms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Resistance
2.5 kOhms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
40W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.