
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 2.000" L x 1.000" W (50.80mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 18,37300 € | 183,73 € |
| 25 | 16,40280 € | 410,07 € |
| 50 | 15,16980 € | 758,49 € |
| 100 | 14,12270 € | 1.412,27 € |
| 250 | 12,97664 € | 3.244,16 € |
| 500 | 12,26008 € | 6.130,04 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 30,53540 € |

