F40J15KE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 20,49280 €
Datasheet
15 kOhms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J15KE

DigiKey Part Number
F40J15KE-ND
Manufacturer
Manufacturer Product Number
F40J15KE
Description
RES CHAS MNT 15K OHM 5% 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Resistance
15 kOhms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
40W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F55J15KEOhmite0F55J15KE-ND20,49280 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2516,48320 €412,08 €
Unit Price without VAT:16,48320 €
Unit Price with VAT:19,61501 €