F40J150E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 18,75040 €
Datasheet
150 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J150E

DigiKey Part Number
F40J150E-ND
Manufacturer
Manufacturer Product Number
F40J150E
Description
40W 150 OHMS VIT 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Box
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Resistance
150 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
40W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F55J150EOhmite0F55J150E-ND18,75040 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2516,28880 €407,22 €
Unit Price without VAT:16,28880 €
Unit Price with VAT:19,38367 €