
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 1.250" L x 1.000" W (31.75mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,16120 € | 429,03 € |
| Unit Price without VAT: | 17,16120 € |
|---|---|
| Unit Price with VAT: | 20,42183 € |



