5 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30J5R0E

DigiKey Part Number
F30J5R0E-ND
Manufacturer
Manufacturer Product Number
F30J5R0E
Description
RES CHAS MNT 5 OHM 5% 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
1.250" L x 1.000" W (31.75mm x 25.40mm)
Resistance
5 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
30W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,95000 €24,95 €
1017,84200 €178,42 €
2515,92280 €398,07 €
5014,72260 €736,13 €
10013,70290 €1.370,29 €
25012,58688 €3.146,72 €
50011,88906 €5.944,53 €
Manufacturers Standard Package
Unit Price without VAT:24,95000 €
Unit Price with VAT:29,69050 €