10 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30J10RE

DigiKey Part Number
F30J10RE-ND
Manufacturer
Manufacturer Product Number
F30J10RE
Description
RES CHAS MNT 10 OHM 5% 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
1.250" L x 1.000" W (31.75mm x 25.40mm)
Resistance
10 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
30W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,75000 €24,75 €
1017,70000 €177,00 €
2515,79640 €394,91 €
5014,60580 €730,29 €
10013,59420 €1.359,42 €
25012,48696 €3.121,74 €
50011,79470 €5.897,35 €
Manufacturers Standard Package
Unit Price without VAT:24,75000 €
Unit Price with VAT:29,45250 €