2.5 kOhms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20J2K5E

DigiKey Part Number
F20J2K5E-ND
Manufacturer
Manufacturer Product Number
F20J2K5E
Description
RES CHAS MNT 2.5K OHM 5% 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 0.375" W (50.80mm x 9.53mm)
Resistance
2.5 kOhms
Height - Seated (Max)
0.375" (9.53mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
20W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,95420 €547,71 €
Unit Price without VAT:10,95420 €
Unit Price with VAT:13,03550 €