F10J40RE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 11,34100 €
Datasheet
40 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10J40RE

DigiKey Part Number
2485-F10J40RE-ND
Manufacturer
Manufacturer Product Number
F10J40RE
Description
RES CHAS MNT 40 OHM 5% 10W
Customer Reference
Detailed Description
40 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
0.750" L x 0.375" W (19.05mm x 9.53mm)
Resistance
40 Ohms
Height - Seated (Max)
0.375" (9.53mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F20J40REOhmite0F20J40RE-ND11,34100 €Upgrade
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.