F10J3K0E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 10,86740 €
Datasheet
3 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10J3K0E

DigiKey Part Number
F10J3K0E-ND
Manufacturer
Manufacturer Product Number
F10J3K0E
Description
RES CHAS MNT 3K OHM 5% 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
0.750" L x 0.375" W (19.05mm x 9.53mm)
Resistance
3 kOhms
Height - Seated (Max)
0.375" (9.53mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F20J3K0EOhmite0F20J3K0E-ND10,86740 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,09180 €554,59 €
Unit Price without VAT:11,09180 €
Unit Price with VAT:13,19924 €