
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 0.750" L x 0.375" W (19.05mm x 9.53mm) | |
Height - Seated (Max) | 0.375" (9.53mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,14320 € | 557,16 € |
| Unit Price without VAT: | 11,14320 € |
|---|---|
| Unit Price with VAT: | 13,26041 € |

