
EY680KE | |
|---|---|
DigiKey Part Number | EY680KE-ND |
Manufacturer | |
Manufacturer Product Number | EY680KE |
Description | RES 68 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY680KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -1200/ -600ppm/°C | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.370" Dia x 1.819" L (9.40mm x 46.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,74390 € | 274,39 € |
| Unit Price without VAT: | 2,74390 € |
|---|---|
| Unit Price with VAT: | 3,26524 € |

