
EY470KE | |
|---|---|
DigiKey Part Number | 2485-EY470KE-ND |
Manufacturer | |
Manufacturer Product Number | EY470KE |
Description | RES 47 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY470KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -1200/ -600ppm/°C | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.370" Dia x 1.819" L (9.40mm x 46.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

