
EY330KE | |
|---|---|
DigiKey Part Number | 2485-EY330KE-ND |
Manufacturer | |
Manufacturer Product Number | EY330KE |
Description | RES 33 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY330KE Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -1200/ -600ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

