
EY151KE | |
|---|---|
DigiKey Part Number | EY151KE-ND |
Manufacturer | |
Manufacturer Product Number | EY151KE |
Description | RES 150 OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY151KE Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -1500/ -900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Not For New Designs | Package / Case |
Resistance | Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,01400 € | 70,14 € |
| 25 | 6,18320 € | 154,58 € |
| 50 | 5,66280 € | 283,14 € |
| 100 | 5,22080 € | 522,08 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

