100 kOhms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY104KE

DigiKey Part Number
273-EY104KE-ND
Manufacturer
Manufacturer Product Number
EY104KE
Description
RESISTOR
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 kOhms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
-1500/ -900ppm/°C
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.370" Dia x 1.819" L (9.40mm x 46.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,72000 €10,72 €
107,45900 €74,59 €
256,57720 €164,43 €
506,02580 €301,29 €
1005,55720 €555,72 €
3004,95457 €1.486,37 €
5004,72326 €2.361,63 €
1.0004,45082 €4.450,82 €
Manufacturers Standard Package
Unit Price without VAT:10,72000 €
Unit Price with VAT:12,75680 €