Similar

EY103KE | |
|---|---|
DigiKey Part Number | EY103KE-ND |
Manufacturer | |
Manufacturer Product Number | EY103KE |
Description | RES 10K OHM 10% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | EY103KE Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -1500/ -900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR03000201002JAC00 | Vishay Beyschlag/Draloric/BC Components | 18.499 | PPC10KW-3JCT-ND | 0,52000 € | Similar |


